
PDS540-13 | |
|---|---|
DigiKey Part Number | PDS540DITR-ND - Tape & Reel (TR) PDS540DICT-ND - Cut Tape (CT) PDS540DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDS540-13 |
Description | DIODE SCHOTTKY 40V 5A POWERDI 5 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 5A Surface Mount PowerDI™ 5 |
Datasheet | Datasheet |
EDA/CAD Models | PDS540-13 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 250 µA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package PowerDI™ 5 |
Voltage - DC Reverse (Vr) (Max) 40 V | Operating Temperature - Junction -65°C ~ 150°C |
Current - Average Rectified (Io) 5A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 520 mV @ 5 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,63000 Kč | 44,63 Kč |
| 10 | 28,42600 Kč | 284,26 Kč |
| 100 | 19,19330 Kč | 1 919,33 Kč |
| 500 | 15,23620 Kč | 7 618,10 Kč |
| 1 000 | 13,96338 Kč | 13 963,38 Kč |
| 2 000 | 13,21029 Kč | 26 420,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 11,73489 Kč | 58 674,45 Kč |
| 10 000 | 11,01971 Kč | 110 197,10 Kč |
| 15 000 | 10,79272 Kč | 161 890,80 Kč |
| Unit Price without VAT: | 44,63000 Kč |
|---|---|
| Unit Price with VAT: | 54,00230 Kč |



