
MBRD560 | |
|---|---|
DigiKey Part Number | 1655-MBRD560TR-ND - Tape & Reel (TR) 1655-MBRD560CT-ND - Cut Tape (CT) 1655-MBRD560DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBRD560 |
Description | DIODE SCHOTTKY 60V 5A DPAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 5A Surface Mount DPAK |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 1 mA @ 60 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 300pF @ 5V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 60 V | Supplier Device Package DPAK |
Current - Average Rectified (Io) 5A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 650 mV @ 5 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 Kč | 15,54 Kč |
| 10 | 9,63800 Kč | 96,38 Kč |
| 100 | 6,19440 Kč | 619,44 Kč |
| 500 | 4,70272 Kč | 2 351,36 Kč |
| 1 000 | 4,22144 Kč | 4 221,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,69993 Kč | 9 249,83 Kč |
| 5 000 | 3,37728 Kč | 16 886,40 Kč |
| 7 500 | 3,21289 Kč | 24 096,67 Kč |
| 12 500 | 3,02808 Kč | 37 851,00 Kč |
| 17 500 | 2,91865 Kč | 51 076,38 Kč |
| 25 000 | 2,81229 Kč | 70 307,25 Kč |
| Unit Price without VAT: | 15,54000 Kč |
|---|---|
| Unit Price with VAT: | 18,80340 Kč |










