Cable and Cord Grips
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Outside Cable Diameter (Min) | Outside Cable Diameter (Max) | Thread Size | Thread Length | Conduit Hub Size | Panel Hole Size | Material | Includes | Color | Ingress Protection | Operating Temperature | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
655 In Stock | 1 : 72,40000 Kč Bulk | Bulk | Active | Cable Gland | 0.118" (3.00mm) | 0.256" (6.50mm) | M12x1.5 | 0.315" (8.00mm) | - | 0.472" (12.0mm) | Polyamide (PA), Nylon | Locknut | Black | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | -20°C ~ 100°C | |||
71 In Stock | 1 : 94,25000 Kč Bulk | Bulk | Active | Cable Gland | 0.118" (3.00mm) | 0.256" (6.50mm) | M12x1.5 | 0.315" (8.00mm) | - | 0.472" (12.0mm) | Polyamide (PA), Nylon | Gasket, Nut, Strain Relief | Black | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | -20°C ~ 100°C | |||
39 In Stock | 1 : 72,40000 Kč Bulk | Bulk | Active | Cable Gland | 0.118" (3.00mm) | 0.256" (6.50mm) | M12x1.5 | 0.315" (8.00mm) | - | 0.472" (12.0mm) | Polyamide (PA), Nylon | Locknut | Gray | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | -20°C ~ 100°C | |||
54 In Stock | 1 : 184,97000 Kč Bulk | Bulk | Active | Cable Gland | 0.118" (3.00mm) | 0.256" (6.50mm) | M12x1.5 | 0.236" (6.00mm) | - | 0.472" (12.0mm) | Brass, Nickel Plated | O-Ring, Seal | Silver | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | -20°C ~ 100°C | |||
17 In Stock | 1 : 94,25000 Kč Bulk | Bulk | Active | Cable Gland | 0.118" (3.00mm) | 0.256" (6.50mm) | M12x1.5 | 0.315" (8.00mm) | - | 0.472" (12.0mm) | Polyamide (PA), Nylon | Gasket, Nut, Strain Relief | Gray | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | -20°C ~ 100°C |