


PMS12 SL080 | |
|---|---|
DigiKey Part Number | PMS12SL080-ND |
Manufacturer | |
Manufacturer Product Number | PMS12 SL080 |
Description | CABLE GLAND 3-6.5MM M12 POLYAMID |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA), Nylon M12x1.5 Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.118" (3.00mm) | |
Outside Cable Diameter (Max) | 0.256" (6.50mm) | |
Thread Size | M12x1.5 | |
Thread Length | 0.315" (8.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 0.472" (12.0mm) | |
Material | Polyamide (PA), Nylon | |
Includes | Gasket, Nut, Strain Relief | |
Color | Gray | |
Ingress Protection | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -20°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,53000 Kč | 99,53 Kč |
| 10 | 84,49600 Kč | 844,96 Kč |
| 25 | 79,20440 Kč | 1 980,11 Kč |
| 50 | 75,42480 Kč | 3 771,24 Kč |
| 100 | 71,82160 Kč | 7 182,16 Kč |
| 250 | 67,32464 Kč | 16 831,16 Kč |
| 500 | 64,11194 Kč | 32 055,97 Kč |
| 1 000 | 61,05378 Kč | 61 053,78 Kč |
| 2 500 | 57,23551 Kč | 143 088,77 Kč |
| Unit Price without VAT: | 99,53000 Kč |
|---|---|
| Unit Price with VAT: | 120,43130 Kč |

