
MES12 NC080 | |
|---|---|
DigiKey Part Number | MES12NC080-ND |
Manufacturer | |
Manufacturer Product Number | MES12 NC080 |
Description | CABLE GLAND 3-6.5MM M12 BRASS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated M12x1.5 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.118" (3.00mm) | |
Outside Cable Diameter (Max) | 0.256" (6.50mm) | |
Thread Size | M12x1.5 | |
Thread Length | 0.236" (6.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 0.472" (12.0mm) | |
Material | Brass, Nickel Plated | |
Includes | O-Ring, Seal | |
Color | Silver | |
Ingress Protection | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -20°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 195,28000 Kč | 195,28 Kč |
| 10 | 165,94700 Kč | 1 659,47 Kč |
| 25 | 155,55320 Kč | 3 888,83 Kč |
| 50 | 148,11980 Kč | 7 405,99 Kč |
| 100 | 141,05200 Kč | 14 105,20 Kč |
| 250 | 132,22440 Kč | 33 056,10 Kč |
| 500 | 125,91786 Kč | 62 958,93 Kč |
| 1 000 | 119,91433 Kč | 119 914,33 Kč |
| 2 500 | 112,41758 Kč | 281 043,95 Kč |
| Unit Price without VAT: | 195,28000 Kč |
|---|---|
| Unit Price with VAT: | 236,28880 Kč |

