Cable Gland Polyamide (PA), Nylon M12x1.5 Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Gland Polyamide (PA), Nylon M12x1.5 Black
Alpha Wire Cable Glands | Digi-Key Daily

PMC12 BK080

DigiKey Part Number
PMC12BK080-ND
Manufacturer
Manufacturer Product Number
PMC12 BK080
Description
CABLE GLAND 3-6.5MM M12 POLYAMID
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Cable Gland Polyamide (PA), Nylon M12x1.5 Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alpha Wire
Series
Packaging
Bulk
Part Status
Active
Type
Cable Gland
Outside Cable Diameter (Min)
0.118" (3.00mm)
Outside Cable Diameter (Max)
0.256" (6.50mm)
Thread Size
M12x1.5
Thread Length
0.315" (8.00mm)
Conduit Hub Size
-
Panel Hole Size
0.472" (12.0mm)
Material
Polyamide (PA), Nylon
Includes
Locknut
Color
Black
Ingress Protection
IP66/IP68 - Dust Tight, Water Resistant, Waterproof
Operating Temperature
-20°C ~ 100°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 360
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
176,64000 Kč76,64 Kč
1065,05200 Kč650,52 Kč
2560,96120 Kč1 524,03 Kč
5058,05100 Kč2 902,55 Kč
10055,27930 Kč5 527,93 Kč
25051,81720 Kč12 954,30 Kč
50049,34404 Kč24 672,02 Kč
1 00046,98974 Kč46 989,74 Kč
2 50044,05078 Kč110 126,95 Kč
Manufacturers Standard Package
Unit Price without VAT:76,64000 Kč
Unit Price with VAT:92,73440 Kč