| Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Control Features | Standard Number | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| 294 In Stock | 1 : 2 054,38000 Kč Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 12V | - | - | 5A | 60 W | 1.6 kV | ITE (Commercial) | Remote On/Off, OVP, SCP | -40°C ~ 85°C | 92% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.45" H (50.8mm x 25.4mm x 11.4mm) | Enable, Active High | 62368-1 | |||
| 86 In Stock | 1 : 2 147,60000 Kč Tube | Tube | Active | Isolated Module | 2 | 9V | 36V | 15V | -15V | - | 2A, 2A | 60 W | 1.6 kV | ITE (Commercial) | Remote On/Off, OVP, SCP | -40°C ~ 85°C | 91% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.45" H (50.8mm x 25.4mm x 11.4mm) | Enable, Active High | 62368-1 | |||
| 44 In Stock | 1 : 2 147,60000 Kč Tube | Tube | Active | Isolated Module | 2 | 9V | 36V | 12V | -12V | - | 2.5A, 2.5A | 60 W | 1.6 kV | ITE (Commercial) | Remote On/Off, OVP, SCP | -40°C ~ 85°C | 91% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.45" H (50.8mm x 25.4mm x 11.4mm) | Enable, Active High | 62368-1 | |||
| 47 In Stock | 1 : 2 054,38000 Kč Tube | Tube | Active | Isolated Module | 1 | 18V | 75V | 15V | - | - | 4A | 60 W | 1.6 kV | ITE (Commercial) | Remote On/Off, OVP, SCP | -40°C ~ 85°C | 93% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.45" H (50.8mm x 25.4mm x 11.4mm) | Enable, Active High | 62368-1 | |||
| 18 In Stock | 1 : 2 054,38000 Kč Tube | Tube | Active | Isolated Module | 1 | 18V | 75V | 12V | - | - | 5A | 60 W | 1.6 kV | ITE (Commercial) | Remote On/Off, OVP, SCP | -40°C ~ 85°C | 92% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.45" H (50.8mm x 25.4mm x 11.4mm) | Enable, Active High | 62368-1 | |||
| 10 In Stock | 1 : 2 054,38000 Kč Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 5V | - | - | 12A | 60 W | 1.6 kV | ITE (Commercial) | Remote On/Off, OVP, SCP | -40°C ~ 85°C | 92% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.45" H (50.8mm x 25.4mm x 11.4mm) | Enable, Active High | 62368-1 | |||
| 14 In Stock | 1 : 2 054,38000 Kč Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 15V | - | - | 4A | 60 W | 1.6 kV | ITE (Commercial) | Remote On/Off, OVP, SCP | -40°C ~ 85°C | 93% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.45" H (50.8mm x 25.4mm x 11.4mm) | Enable, Active High | 62368-1 | |||
| 0 In Stock Check Lead Time | 10 : 1 931,21300 Kč Tube | Tube | Active | Isolated Module | 1 | 18V | 75V | 5V | - | - | 12A | 60 W | 1.6 kV | ITE (Commercial) | Remote On/Off, OVP, SCP | -40°C ~ 85°C | 93% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.45" H (50.8mm x 25.4mm x 11.4mm) | Enable, Active High | 62368-1 | |||
| 0 In Stock Check Lead Time | 10 : 2 018,80600 Kč Tube | Tube | Active | Isolated Module | 2 | 18V | 75V | 12V | -12V | - | 2.5A, 2.5A | 60 W | 1.6 kV | ITE (Commercial) | Remote On/Off, OVP, SCP | -40°C ~ 85°C | 91% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.45" H (50.8mm x 25.4mm x 11.4mm) | Enable, Active High | 62368-1 | |||
| 0 In Stock Check Lead Time | 10 : 2 018,80600 Kč Tube | Tube | Active | Isolated Module | 2 | 18V | 75V | 15V | -15V | - | 2A, 2A | 60 W | 1.6 kV | ITE (Commercial) | Remote On/Off, OVP, SCP | -40°C ~ 85°C | 91% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.45" H (50.8mm x 25.4mm x 11.4mm) | Enable, Active High | 62368-1 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic