
JTL6024S05 | |
|---|---|
DigiKey Part Number | 1470-3557-ND |
Manufacturer | |
Manufacturer Product Number | JTL6024S05 |
Description | DC DC CONVERTER 5V 60W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 12A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | JTL6024S05 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 12A | |
Power (Watts) | 60 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OVP, SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 92% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 2.00" L x 1.00" W x 0.45" H (50.8mm x 25.4mm x 11.4mm) | |
Control Features | Enable, Active High | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 054,38000 Kč | 2 054,38 Kč |
| 5 | 1 992,79800 Kč | 9 963,99 Kč |
| 10 | 1 931,21300 Kč | 19 312,13 Kč |
| 25 | 1 849,02920 Kč | 46 225,73 Kč |
| 100 | 1 725,65170 Kč | 172 565,17 Kč |
| Unit Price without VAT: | 2 054,38000 Kč |
|---|---|
| Unit Price with VAT: | 2 485,79980 Kč |

