Isolated Module DC DC Converter 1 Output 15V 4A 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JTL6024S15

DigiKey Part Number
1470-3559-ND
Manufacturer
Manufacturer Product Number
JTL6024S15
Description
DC DC CONVERTER 15V 60W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 4A 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
JTL6024S15 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
4A
Power (Watts)
60 W
Voltage - Isolation
1.6 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OVP, SCP
Operating Temperature
-40°C ~ 85°C
Efficiency
93%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
2.00" L x 1.00" W x 0.45" H (50.8mm x 25.4mm x 11.4mm)
Control Features
Enable, Active High
Standard Number
62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
12 073,34000 Kč2 073,34 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2 073,34000 Kč
Unit Price with VAT:2 508,74140 Kč