
JTL6024D15 | |
|---|---|
DigiKey Part Number | 1470-3561-ND |
Manufacturer | |
Manufacturer Product Number | JTL6024D15 |
Description | DC DC CONVERTER +/-15V 60W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 2A, 2A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | JTL6024D15 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 2A, 2A | |
Power (Watts) | 60 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OVP, SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 91% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 2.00" L x 1.00" W x 0.45" H (50.8mm x 25.4mm x 11.4mm) | |
Control Features | Enable, Active High | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 147,60000 Kč | 2 147,60 Kč |
| 5 | 2 083,09600 Kč | 10 415,48 Kč |
| 10 | 2 018,80600 Kč | 20 188,06 Kč |
| 25 | 1 932,88560 Kč | 48 322,14 Kč |
| 100 | 1 803,88230 Kč | 180 388,23 Kč |
| Unit Price without VAT: | 2 147,60000 Kč |
|---|---|
| Unit Price with VAT: | 2 598,59600 Kč |

