USB Switch USB 3.1 USB Interface 18-TMLP (2x2.8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB Switch USB 3.1 USB Interface 18-TMLP (2x2.8)
onsemi USB Type-C Solutions | Digi-Key Daily

FUSB340TMX

DigiKey Part Number
FUSB340TMXTR-ND - Tape & Reel (TR)
FUSB340TMXCT-ND - Cut Tape (CT)
FUSB340TMXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FUSB340TMX
Description
IC USB TYPE C CTLR PROGR 18TMLP
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
USB Switch USB 3.1 USB Interface 18-TMLP (2x2.8)
Datasheet
 Datasheet
EDA/CAD Models
FUSB340TMX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Protocol
USB
Function
Switch
Interface
USB
Standards
USB 3.1
Voltage - Supply
1.5V ~ 5V
Current - Supply
12µA
Operating Temperature
-40°C ~ 85°C
Package / Case
18-XFQFN Exposed Pad
Supplier Device Package
18-TMLP (2x2.8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 792
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,47000 Kč21,47 Kč
1015,49300 Kč154,93 Kč
2513,99400 Kč349,85 Kč
10012,33320 Kč1 233,32 Kč
25011,54212 Kč2 885,53 Kč
50011,06514 Kč5 532,57 Kč
1 00010,67256 Kč10 672,56 Kč
2 50010,25800 Kč25 645,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00010,00818 Kč50 040,90 Kč
10 0009,80252 Kč98 025,20 Kč
15 0009,69955 Kč145 493,25 Kč
Manufacturers Standard Package
Unit Price without VAT:21,47000 Kč
Unit Price with VAT:25,97870 Kč