
STPS0530Z | |
|---|---|
DigiKey Part Number | 497-16204-2-ND - Tape & Reel (TR) 497-16204-1-ND - Cut Tape (CT) 497-16204-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPS0530Z |
Description | DIODE SCHOTTKY 30V 500MA SOD123 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 500mA Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | STPS0530Z Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 130 µA @ 30 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package SOD-123 |
Voltage - DC Reverse (Vr) (Max) 30 V | Operating Temperature - Junction -40°C ~ 150°C |
Current - Average Rectified (Io) 500mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 430 mV @ 500 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SS0530_R1_00001 | Panjit International Inc. | 21 570 | 3757-SS0530_R1_00001CT-ND | 4,20000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 4,45200 Kč | 44,52 Kč |
| 100 | 2,78850 Kč | 278,85 Kč |
| 500 | 2,06116 Kč | 1 030,58 Kč |
| 1 000 | 1,82599 Kč | 1 825,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,52620 Kč | 4 578,60 Kč |
| 6 000 | 1,37491 Kč | 8 249,46 Kč |
| 9 000 | 1,29775 Kč | 11 679,75 Kč |
| 15 000 | 1,21098 Kč | 18 164,70 Kč |
| 21 000 | 1,15956 Kč | 24 350,76 Kč |
| 30 000 | 1,10958 Kč | 33 287,40 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |











