FDY3000NZ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panjit International Inc.
In Stock: 2 980
Unit Price: 11,24000 Kč
Datasheet
2N7002V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2N7002V
Brushless DC Motor Control | Datasheet Preview

FDY3000NZ

DigiKey Part Number
FDY3000NZTR-ND - Tape & Reel (TR)
FDY3000NZCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
FDY3000NZ
Description
MOSFET 2N-CH 20V 0.6A SOT563F
Customer Reference
Detailed Description
Mosfet Array 20V 600mA 446mW Surface Mount SOT-563F
Datasheet
 Datasheet
EDA/CAD Models
FDY3000NZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
20V
Current - Continuous Drain (Id) @ 25°C
600mA
Rds On (Max) @ Id, Vgs
700mOhm @ 600mA, 4.5V
Vgs(th) (Max) @ Id
1.3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
1.1nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
60pF @ 10V
Power - Max
446mW
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
SOT-563F
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes