BCV27
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BCV27
Brushless DC Motor Control | Datasheet Preview

FDN360P

DigiKey Part Number
FDN360PTR-ND - Tape & Reel (TR)
FDN360PCT-ND - Cut Tape (CT)
FDN360PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDN360P
Description
MOSFET P-CH 30V 2A SUPERSOT3
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
P-Channel 30 V 2A (Ta) 500mW (Ta) Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
FDN360P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
80mOhm @ 2A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
9 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
298 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
500mW (Ta)
Operating Temperature
-55°C ~ 155°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44 383
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,11645 Kč9 349,35 Kč
6 0002,85063 Kč17 103,78 Kč
9 0002,58599 Kč23 273,91 Kč
15 0002,54179 Kč38 126,85 Kč
21 0002,46662 Kč51 799,02 Kč
30 0002,37757 Kč71 327,10 Kč
75 0002,29182 Kč171 886,50 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
113,68000 Kč13,68 Kč
108,39900 Kč83,99 Kč
1005,01830 Kč501,83 Kč
5004,07822 Kč2 039,11 Kč
1 0003,65681 Kč3 656,81 Kč
Digi-Reel®
QuantityUnit PriceExt Price
113,52000 Kč13,52 Kč
108,30200 Kč83,02 Kč
1004,96020 Kč496,02 Kč
5004,03096 Kč2 015,48 Kč
1 0003,61442 Kč3 614,42 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:13,52000 Kč
Unit Price with VAT:16,35920 Kč