DS18B20+PAR | |
|---|---|
DigiKey Part Number | DS18B20+PAR-ND |
Manufacturer | |
Manufacturer Product Number | DS18B20+PAR |
Description | SENSOR DIGITAL -55C-125C TO92-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -55°C ~ 125°C 12 b TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | DS18B20+PAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -55°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | 1-Wire® | |
Voltage - Supply | 3V ~ 5.5V | |
Resolution | 12 b | |
Features | Output Switch, Programmable Limit, Programmable Resolution | |
Accuracy - Highest (Lowest) | ±0.5°C (±2°C) | |
Test Condition | -10°C ~ 85°C (-55°C ~ 125°C) | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 147,35000 Kč | 147,35 Kč |
| 5 | 132,82600 Kč | 664,13 Kč |
| 10 | 127,43700 Kč | 1 274,37 Kč |
| 25 | 120,98680 Kč | 3 024,67 Kč |
| 50 | 116,58340 Kč | 5 829,17 Kč |
| 100 | 112,54170 Kč | 11 254,17 Kč |
| 500 | 104,40590 Kč | 52 202,95 Kč |
| 2 000 | 98,59126 Kč | 197 182,52 Kč |
| Unit Price without VAT: | 147,35000 Kč |
|---|---|
| Unit Price with VAT: | 178,29350 Kč |