
1N4758A-TR | |
|---|---|
DigiKey Part Number | 1N4758AVSTR-ND - Tape & Reel (TR) 1N4758AVSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N4758A-TR |
Description | DIODE ZENER 56V 1.3W DO204AL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 56 V 1.3 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | 1N4758A-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.3 W | |
Impedance (Max) (Zzt) | 110 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 42.6 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,59000 Kč | 16,59 Kč |
| 10 | 10,24700 Kč | 102,47 Kč |
| 100 | 6,59550 Kč | 659,55 Kč |
| 500 | 5,01852 Kč | 2 509,26 Kč |
| 1 000 | 4,50995 Kč | 4 509,95 Kč |
| 2 000 | 4,08170 Kč | 8 163,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,61791 Kč | 18 089,55 Kč |
| 10 000 | 3,33119 Kč | 33 311,90 Kč |
| 15 000 | 3,18512 Kč | 47 776,80 Kč |
| 25 000 | 3,02101 Kč | 75 525,25 Kč |
| 35 000 | 2,92382 Kč | 102 333,70 Kč |
| 50 000 | 2,82940 Kč | 141 470,00 Kč |
| Unit Price without VAT: | 16,59000 Kč |
|---|---|
| Unit Price with VAT: | 20,07390 Kč |

