



A-CCS 028-Z-T | |
|---|---|
DigiKey Part Number | AE10055-ND |
Manufacturer | |
Manufacturer Product Number | A-CCS 028-Z-T |
Description | CONN SOCKET PLCC 28POS TIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 28 (4 x 7) Pos PLCC Socket Tin Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | A-CCS 028-Z-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | PLCC | |
Number of Positions or Pins (Grid) | 28 (4 x 7) | |
Pitch - Mating | 0.050" (1.27mm) | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 160.0µin (4.06µm) | |
Contact Material - Mating | Phosphor Bronze | |
Mounting Type | Through Hole | |
Features | Closed Frame | |
Termination | Solder | |
Pitch - Post | 0.100" (2.54mm) | |
Contact Finish - Post | Tin | |
Contact Finish Thickness - Post | 160.0µin (4.06µm) | |
Contact Material - Post | Phosphor Bronze | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 105°C | |
Termination Post Length | 0.132" (3.35mm) | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1 A | |
Contact Resistance | 15mOhm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,66000 Kč | 30,66 Kč |
| 10 | 26,01700 Kč | 260,17 Kč |
| 33 | 23,91212 Kč | 789,10 Kč |
| 66 | 22,77015 Kč | 1 502,83 Kč |
| 132 | 21,68205 Kč | 2 862,03 Kč |
| 264 | 20,64644 Kč | 5 450,66 Kč |
| 528 | 19,66017 Kč | 10 380,57 Kč |
| 1 023 | 18,76355 Kč | 19 195,11 Kč |
| 2 508 | 17,61362 Kč | 44 174,96 Kč |
| Unit Price without VAT: | 30,66000 Kč |
|---|---|
| Unit Price with VAT: | 37,09860 Kč |




