GPTS203212B | |
|---|---|
DigiKey Part Number | CW182-ND |
Manufacturer | |
Manufacturer Product Number | GPTS203212B |
Description | SWITCH PUSHBUTTON SPST 1A 30V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST Standard Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | GPTS203212B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole, Right Angle | |
Type | Standard | |
Circuit | ||
Switch Function | Off-On | |
Current Rating (Amps) | 1A (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | - | |
Mechanical Life | 20,000 Cycles | |
Electrical Life | 20,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,42000 Kč | 40,42 Kč |
| 10 | 34,85900 Kč | 348,59 Kč |
| 25 | 32,88000 Kč | 822,00 Kč |
| 50 | 31,45720 Kč | 1 572,86 Kč |
| 100 | 30,09310 Kč | 3 009,31 Kč |
| 250 | 28,37540 Kč | 7 093,85 Kč |
| 500 | 27,13934 Kč | 13 569,67 Kč |
| 1 000 | 25,95507 Kč | 25 955,07 Kč |
| Unit Price without VAT: | 40,42000 Kč |
|---|---|
| Unit Price with VAT: | 48,90820 Kč |