
50-0117-00 | |
|---|---|
DigiKey Part Number | 78-50-0117-00-ND |
Manufacturer | |
Manufacturer Product Number | 50-0117-00 |
Description | J977-1 MINI FLAT PAK SWITCH W/ S |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST Standard Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Mounting Type | Through Hole, Right Angle | |
Type | Standard | |
Circuit | ||
Switch Function | On-Off | |
Current Rating (Amps) | 1A (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Round, Plunger | |
Color - Actuator/Cap | Yellow | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | - | |
Mechanical Life | - | |
Electrical Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,98000 Kč | 28,98 Kč |
| 10 | 25,05100 Kč | 250,51 Kč |
| 25 | 23,61840 Kč | 590,46 Kč |
| 50 | 22,59800 Kč | 1 129,90 Kč |
| 100 | 21,61740 Kč | 2 161,74 Kč |
| 250 | 20,38484 Kč | 5 096,21 Kč |
| 500 | 19,49748 Kč | 9 748,74 Kč |
| 1 000 | 18,64769 Kč | 18 647,69 Kč |
| Unit Price without VAT: | 28,98000 Kč |
|---|---|
| Unit Price with VAT: | 35,06580 Kč |





