BD9778HFP-TR | |
|---|---|
DigiKey Part Number | BD9778HFPTR-ND - Tape & Reel (TR) BD9778HFPCT-ND - Cut Tape (CT) BD9778HFPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD9778HFP-TR |
Description | IC REG BUCK ADJ 2A HRP7 |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 2A HRP-7 (7 Leads + Tab) |
Datasheet | Datasheet |
EDA/CAD Models | BD9778HFP-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 7V | |
Voltage - Input (Max) | 35V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 35V | |
Current - Output | ||
Frequency - Switching | 50kHz ~ 500kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | HRP7 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 47,90249 Kč | 95 804,98 Kč |
| 4 000 | 46,97095 Kč | 187 883,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,20000 Kč | 88,20 Kč |
| 10 | 66,72900 Kč | 667,29 Kč |
| 25 | 61,37320 Kč | 1 534,33 Kč |
| 100 | 55,49410 Kč | 5 549,41 Kč |
| 250 | 52,69068 Kč | 13 172,67 Kč |
| 500 | 51,00036 Kč | 25 500,18 Kč |
| 1 000 | 49,60938 Kč | 49 609,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,18000 Kč | 87,18 Kč |
| 10 | 65,95500 Kč | 659,55 Kč |
| 25 | 60,66200 Kč | 1 516,55 Kč |
| 100 | 54,85090 Kč | 5 485,09 Kč |
| 250 | 52,07992 Kč | 13 019,98 Kč |
| 500 | 50,40920 Kč | 25 204,60 Kč |
| 1 000 | 49,03433 Kč | 49 034,33 Kč |
| Unit Price without VAT: | 87,18000 Kč |
|---|---|
| Unit Price with VAT: | 105,48780 Kč |