BD9001F-E2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 937
Unit Price: 18,16000 Kč
Datasheet

Similar


Richtek USA Inc.
In Stock: 14 197
Unit Price: 12,36000 Kč
Datasheet
Buck Switching Regulator IC Positive Adjustable 1V 1 Output 2A 8-SOIC (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD9001F-E2

DigiKey Part Number
BD9001F-E2TR-ND - Tape & Reel (TR)
BD9001F-E2CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BD9001F-E2
Description
IC REG BUCK ADJ 2A 8SOP
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1V 1 Output 2A 8-SOIC (0.173", 4.40mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
7V
Voltage - Input (Max)
48V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
48V
Current - Output
Frequency - Switching
50kHz ~ 300kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 95°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes