
RTQ2962GSP-QA | |
|---|---|
DigiKey Part Number | 1028-RTQ2962GSP-QATR-ND - Tape & Reel (TR) 1028-RTQ2962GSP-QACT-ND - Cut Tape (CT) 1028-RTQ2962GSP-QADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RTQ2962GSP-QA |
Description | IC REG BUCK ADJ 2.5A 8SOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2.5A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 60V | |
Current - Output | ||
Frequency - Switching | 100kHz ~ 2.5MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,36000 Kč | 69,36 Kč |
| 10 | 52,13700 Kč | 521,37 Kč |
| 25 | 47,81720 Kč | 1 195,43 Kč |
| 100 | 43,05140 Kč | 4 305,14 Kč |
| 250 | 40,78096 Kč | 10 195,24 Kč |
| 500 | 39,41202 Kč | 19 706,01 Kč |
| 1 000 | 38,28533 Kč | 38 285,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 33,19786 Kč | 82 994,65 Kč |
| Unit Price without VAT: | 69,36000 Kč |
|---|---|
| Unit Price with VAT: | 83,92560 Kč |

