
BD9781HFP-TR | |
---|---|
DigiKey Part Number | BD9781HFPTR-ND - Tape & Reel (TR) BD9781HFPCT-ND - Cut Tape (CT) BD9781HFPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD9781HFP-TR |
Description | IC REG BUCK ADJ 4A HRP7 |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 4A HRP-7 (7 Leads + Tab) |
Datasheet | Datasheet |
EDA/CAD Models | BD9781HFP-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 7V | |
Voltage - Input (Max) | 35V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 35V | |
Current - Output | ||
Frequency - Switching | 50kHz ~ 500kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | HRP7 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 118,52000 Kč | 118,52 Kč |
10 | 90,73500 Kč | 907,35 Kč |
25 | 83,77000 Kč | 2 094,25 Kč |
100 | 76,12740 Kč | 7 612,74 Kč |
250 | 72,48256 Kč | 18 120,64 Kč |
500 | 70,28626 Kč | 35 143,13 Kč |
1 000 | 68,47758 Kč | 68 477,58 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 000 | 61,55265 Kč | 123 105,30 Kč |
Unit Price without VAT: | 118,52000 Kč |
---|---|
Unit Price with VAT: | 143,40920 Kč |