TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC547BTA

DigiKey Part Number
BC547BTACT-ND - Cut Tape (CT)
BC547BTATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BC547BTA
Description
TRANS NPN 45V 0.1A TO-92-3
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 45 V 100 mA 300MHz 500 mW Through Hole TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
BC547BTA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
600mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
15nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 2mA, 5V
Power - Max
500 mW
Frequency - Transition
300MHz
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 081
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
15,68000 Kč5,68 Kč
103,43100 Kč34,31 Kč
1002,13450 Kč213,45 Kč
5001,56990 Kč784,95 Kč
1 0001,38677 Kč1 386,77 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
2 0001,23216 Kč2 464,32 Kč
4 0001,10176 Kč4 407,04 Kč
6 0001,03520 Kč6 211,20 Kč
10 0000,96032 Kč9 603,20 Kč
14 0000,91596 Kč12 823,44 Kč
20 0000,87281 Kč17 456,20 Kč
50 0000,77805 Kč38 902,50 Kč
100 0000,71949 Kč71 949,00 Kč
200 0000,67025 Kč134 050,00 Kč
Manufacturers Standard Package
Unit Price without VAT:5,68000 Kč
Unit Price with VAT:6,87280 Kč