8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATTINY45-20SUR

DigiKey Part Number
ATTINY45-20SURTR-ND - Tape & Reel (TR)
ATTINY45-20SURCT-ND - Cut Tape (CT)
ATTINY45-20SURDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATTINY45-20SUR
Description
IC MCU 8BIT 4KB FLASH 8SOIC
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
AVR AVR® ATtiny, Functional Safety (FuSa) Microcontroller IC 8-Bit 20MHz 4KB (2K x 16) FLASH 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ATTINY45-20SUR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Verified
Core Processor
AVR
Core Size
8-Bit
Speed
20MHz
Connectivity
USI
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
6
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
256 x 8
RAM Size
256 x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Data Converters
A/D 4x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Package / Case
8-SOIC (0.209", 5.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 529
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00024,83911 Kč49 678,22 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
129,89000 Kč29,89 Kč
2527,57560 Kč689,39 Kč
10024,83900 Kč2 483,90 Kč
Digi-Reel®
QuantityUnit PriceExt Price
129,54000 Kč29,54 Kč
2527,25600 Kč681,40 Kč
10024,55110 Kč2 455,11 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:29,54000 Kč
Unit Price with VAT:35,74340 Kč