Siemens 5SY Miniature Circuit Breakers
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5SY42165

DigiKey Part Number
3473-5SY42165-ND
Manufacturer
Manufacturer Product Number
5SY42165
Description
SUP PTOR 5SY4 2P 480V 16A 5K A-T
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Circuit Breaker 16A 400 V AC 72 V DC Lever DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
5SY42165 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Bulk
Part Status
Active
Mounting Type
DIN Rail
Breaker Type
-
Current Rating (Amps)
16A
Voltage Rating - AC
400 V
Voltage Rating - DC
72 V
Actuator Type
Lever
Number of Poles
2
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CE, EAC, UR, VDE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 785,97000 Kč2 785,97 Kč
Manufacturers Standard Package
Unit Price without VAT:2 785,97000 Kč
Unit Price with VAT:3 371,02370 Kč