
2141466-1 | |
|---|---|
DigiKey Part Number | 17-2141466-1-ND |
Manufacturer | |
Manufacturer Product Number | 2141466-1 |
Description | CONN RCPT HSG 4POS 1.80MM |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Receptacle Black 0.071" (1.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2141466-1 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Box | Color Black |
Part Status Active | Features Sealed |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Female Socket | Operating Temperature -40°C ~ 130°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.071" (1.80mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,00000 Kč | 39,00 Kč |
| 10 | 33,13900 Kč | 331,39 Kč |
| 25 | 31,06640 Kč | 776,66 Kč |
| 50 | 29,58140 Kč | 1 479,07 Kč |
| 100 | 28,16740 Kč | 2 816,74 Kč |
| 250 | 26,40308 Kč | 6 600,77 Kč |
| 500 | 25,14256 Kč | 12 571,28 Kč |
| 1 000 | 23,94253 Kč | 23 942,53 Kč |
| 2 500 | 22,44419 Kč | 56 110,47 Kč |
| Unit Price without VAT: | 39,00000 Kč |
|---|---|
| Unit Price with VAT: | 47,19000 Kč |



