ATMEGA328P-MUR | |
|---|---|
DigiKey Part Number | ATMEGA328P-MURTR-ND - Tape & Reel (TR) ATMEGA328P-MURCT-ND - Cut Tape (CT) ATMEGA328P-MURDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATMEGA328P-MUR |
Description | IC MCU 8BIT 32KB FLASH 32VQFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | AVR AVR® ATmega Microcontroller IC 8-Bit 20MHz 32KB (16K x 16) FLASH 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ATMEGA328P-MUR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Core Processor | AVR | |
Core Size | 8-Bit | |
Speed | 20MHz | |
Connectivity | I2C, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 23 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 1K x 8 | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V | |
Data Converters | A/D 8x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-VQFN (5x5) | |
Package / Case | 32-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 48,41518 Kč | 290 491,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,68000 Kč | 57,68 Kč |
| 25 | 53,46720 Kč | 1 336,68 Kč |
| 100 | 48,41500 Kč | 4 841,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,01000 Kč | 57,01 Kč |
| 25 | 52,84720 Kč | 1 321,18 Kč |
| 100 | 47,85380 Kč | 4 785,38 Kč |
| Unit Price without VAT: | 57,01000 Kč |
|---|---|
| Unit Price with VAT: | 68,98210 Kč |