
2000 | |
|---|---|
DigiKey Part Number | 1528-1039-ND |
Manufacturer | |
Manufacturer Product Number | 2000 |
Description | PRO TRINKET 5V ATMEGA328P EVAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ATmega328P Pro Trinket 5V AVR® ATmega AVR MCU 8-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Platform |
Mfr | Utilized IC / Part ATmega328P |
Series | Mounting Type Fixed |
Packaging Box | Contents Board(s) |
Part Status Active | Interconnect System Pro Trinket |
Type MCU 8-Bit | Suggested Programming Environment Arduino |
Core Processor AVR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 207,51000 Kč | 207,51 Kč |
| Unit Price without VAT: | 207,51000 Kč |
|---|---|
| Unit Price with VAT: | 251,08710 Kč |










