



CSTNE16M0V53L000R0 | |
|---|---|
DigiKey Part Number | 490-CSTNE16M0V53L000R0TR-ND - Tape & Reel (TR) 490-CSTNE16M0V53L000R0CT-ND - Cut Tape (CT) 490-CSTNE16M0V53L000R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSTNE16M0V53L000R0 |
Description | 3.2X1.3MM 16.0MHZ CERAMIC RESONA |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 16 MHz Ceramic Resonator Built in Capacitor 15 pF ±0.2% 40 Ohms -40°C ~ 85°C Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | CSTNE16M0V53L000R0 Models |
Category | Features Built in Capacitor |
Manufacturer Murata Electronics | Capacitance 15 pF |
Series | Impedance 40 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Ceramic | Package / Case 3-SMD, Non-Standard |
Frequency 16 MHz | Size / Dimension 0.126" L x 0.051" W (3.20mm x 1.30mm) |
Frequency Stability ±0.2% | Height 0.039" (1.00mm) |
Frequency Tolerance ±0.5% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,42000 Kč | 5,42 Kč |
| 10 | 4,73400 Kč | 47,34 Kč |
| 25 | 4,48800 Kč | 112,20 Kč |
| 50 | 4,30040 Kč | 215,02 Kč |
| 100 | 4,12520 Kč | 412,52 Kč |
| 250 | 3,90080 Kč | 975,20 Kč |
| 500 | 3,73898 Kč | 1 869,49 Kč |
| 1 000 | 3,58443 Kč | 3 584,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,41919 Kč | 10 257,57 Kč |
| 6 000 | 3,27776 Kč | 19 666,56 Kč |
| 9 000 | 3,19775 Kč | 28 779,75 Kč |
| 15 000 | 3,09977 Kč | 46 496,55 Kč |
| 21 000 | 3,03690 Kč | 63 774,90 Kč |
| 30 000 | 2,97165 Kč | 89 149,50 Kč |
| Unit Price without VAT: | 5,42000 Kč |
|---|---|
| Unit Price with VAT: | 6,55820 Kč |




