
CSTNE16M0V51C000R0 | |
|---|---|
DigiKey Part Number | 490-CSTNE16M0V51C000R0TR-ND - Tape & Reel (TR) 490-CSTNE16M0V51C000R0CT-ND - Cut Tape (CT) 490-CSTNE16M0V51C000R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSTNE16M0V51C000R0 |
Description | CERAMIC RESONATOR 1 3-PIN SURFAC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 16 MHz Ceramic Resonator Built in Capacitor 5 pF ±0.3% 40 Ohms -40°C ~ 125°C Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | CSTNE16M0V51C000R0 Models |
Category | Features Built in Capacitor |
Manufacturer Murata Electronics | Capacitance 5 pF |
Series | Impedance 40 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Ceramic | Package / Case 3-SMD, Non-Standard |
Frequency 16 MHz | Size / Dimension 0.126" L x 0.051" W (3.20mm x 1.30mm) |
Frequency Stability ±0.3% | Height 0.039" (1.00mm) |
Frequency Tolerance ±0.5% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSTNE16M0V51Z000R0 | Murata Electronics | 4 819 | 490-CSTNE16M0V51Z000R0CT-ND | 5,84000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,26000 Kč | 6,26 Kč |
| 10 | 5,46400 Kč | 54,64 Kč |
| 25 | 5,16400 Kč | 129,10 Kč |
| 50 | 4,95520 Kč | 247,76 Kč |
| 100 | 4,74880 Kč | 474,88 Kč |
| 250 | 4,49060 Kč | 1 122,65 Kč |
| 500 | 4,30500 Kč | 2 152,50 Kč |
| 1 000 | 4,12709 Kč | 4 127,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,93689 Kč | 11 810,67 Kč |
| 6 000 | 3,77401 Kč | 22 644,06 Kč |
| 9 000 | 3,68190 Kč | 33 137,10 Kč |
| 15 000 | 3,56913 Kč | 53 536,95 Kč |
| 21 000 | 3,49674 Kč | 73 431,54 Kč |
| 30 000 | 3,42164 Kč | 102 649,20 Kč |
| Unit Price without VAT: | 6,26000 Kč |
|---|---|
| Unit Price with VAT: | 7,57460 Kč |





