Parametric Equivalent

M83513/13-C01NN | |
|---|---|
DigiKey Part Number | 1003-M83513/13-C01NN-ND |
Manufacturer | |
Manufacturer Product Number | M83513/13-C01NN |
Description | CONN MICRO-D RCPT 21POS R/A SLDR |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 21 Position D-Type, Micro-D Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | M83513/13-C01NN Models |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Solder |
Series | Primary Material Metal |
Packaging Bulk | Shell Material, Finish Aluminum, Nickel Plated, Electroless |
Part Status Active | Contact Finish Gold |
Connector Style | Current Rating (Amps) 3A |
Connector Type Receptacle, Female Sockets | Backset Spacing 0.130" (3.30mm) |
Number of Positions | Voltage Rating 600V |
Number of Rows 2 | Dielectric Material Liquid Crystal Polymer (LCP) |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 0.050 Pitch x 0.043 Row to Row | Operating Temperature -55°C ~ 125°C |
Contact Type Signal | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M83513/13-C02NN | ITT Cannon, LLC | 8 | 1003-M83513/13-C02NN-ND | 2 194,42000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 183,82000 Kč | 4 183,82 Kč |
| 10 | 3 556,71800 Kč | 35 567,18 Kč |
| 25 | 3 334,30240 Kč | 83 357,56 Kč |
| 50 | 3 175,41260 Kč | 158 770,63 Kč |
| Unit Price without VAT: | 4 183,82000 Kč |
|---|---|
| Unit Price with VAT: | 5 062,42220 Kč |






