505~RW-16~RW~16
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADUM5230ARWZ-RL

DigiKey Part Number
ADUM5230ARWZ-RLTR-ND - Tape & Reel (TR)
ADUM5230ARWZ-RLCT-ND - Cut Tape (CT)
ADUM5230ARWZ-RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADUM5230ARWZ-RL
Description
DGTL ISO 2.5KV 2CH GT DVR 16SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Gate Driver Magnetic Coupling 2500Vrms 2 Channel 16-SOIC
EDA/CAD Models
ADUM5230ARWZ-RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Magnetic Coupling
Number of Channels
2
Voltage - Isolation
2500Vrms
Common Mode Transient Immunity (Min)
25kV/µs
Propagation Delay tpLH / tpHL (Max)
100ns, 100ns
Pulse Width Distortion (Max)
8ns
Rise / Fall Time (Typ)
25ns, 10ns (Max)
Current - Output High, Low
-
Current - Peak Output
-
Voltage - Forward (Vf) (Typ)
-
Voltage - Output Supply
12V ~ 18.5V
Grade
-
Qualification
-
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Approval Agency
UR
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1174,98000 Kč174,98 Kč
10117,51200 Kč1 175,12 Kč
25102,53200 Kč2 563,30 Kč
10085,60630 Kč8 560,63 Kč
25077,29428 Kč19 323,57 Kč
50075,42176 Kč37 710,88 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00075,42175 Kč75 421,75 Kč
Manufacturers Standard Package
Unit Price without VAT:174,98000 Kč
Unit Price with VAT:211,72580 Kč