
SMDJ440A | |
|---|---|
DigiKey Part Number | 18-SMDJ440ATR-ND - Tape & Reel (TR) 18-SMDJ440ACT-ND - Cut Tape (CT) 18-SMDJ440ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ440A |
Description | TVS DIODE 440VWM 713VC DO214AB |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 713V Clamp 5.7A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 440V | |
Voltage - Breakdown (Min) | 492V | |
Voltage - Clamping (Max) @ Ipp | 713V | |
Current - Peak Pulse (10/1000µs) | 5.7A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,51000 Kč | 48,51 Kč |
| 10 | 31,30800 Kč | 313,08 Kč |
| 100 | 21,44320 Kč | 2 144,32 Kč |
| 500 | 17,22340 Kč | 8 611,70 Kč |
| 1 000 | 15,86735 Kč | 15 867,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 19,18552 Kč | 57 556,56 Kč |
| Unit Price without VAT: | 48,51000 Kč |
|---|---|
| Unit Price with VAT: | 58,69710 Kč |











