Instrumentation, Op Amps, Buffer Amps
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11 847 In Stock | 1 : 50,10000 Kč Cut Tape (CT) 3 000 : 13,42506 Kč Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | J-FET | 2 | - | 20V/µs | 5 MHz | 2 pA | 1.5 mV | 1.2mA (x2 Channels) | 27 mA | 8 V | 36 V | -40°C ~ 125°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
6 151 In Stock | 1 : 50,10000 Kč Tube | - | Tube | Active | J-FET | 2 | - | 20V/µs | 5 MHz | 2 pA | 1.5 mV | 1.2mA (x2 Channels) | 27 mA | 8 V | 36 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
723 In Stock | 1 : 50,10000 Kč Cut Tape (CT) 2 500 : 13,68435 Kč Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | J-FET | 2 | - | 20V/µs | 5 MHz | 2 pA | 1.5 mV | 1.2mA (x2 Channels) | 27 mA | 8 V | 36 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
600 In Stock | 1 : 50,10000 Kč Cut Tape (CT) 1 000 : 15,18736 Kč Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | J-FET | 2 | - | 20V/µs | 5 MHz | 2 pA | 1.5 mV | 1.2mA (x2 Channels) | 27 mA | 8 V | 36 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock Check Lead Time | 1 : 50,10000 Kč Tube | - | Tube | Active | J-FET | 2 | - | 20V/µs | 5 MHz | 2 pA | 1.5 mV | 1.2mA (x2 Channels) | 27 mA | 8 V | 36 V | -40°C ~ 125°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP |