AD737ARZ-RL7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADTL082ARZ-REEL

DigiKey Part Number
505-ADTL082ARZ-REELTR-ND - Tape & Reel (TR)
505-ADTL082ARZ-REELCT-ND - Cut Tape (CT)
505-ADTL082ARZ-REELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADTL082ARZ-REEL
Description
IC OPAMP JFET 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
J-FET Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADTL082ARZ-REEL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
20V/µs
Gain Bandwidth Product
5 MHz
Current - Input Bias
2 pA
Voltage - Input Offset
1.5 mV
Current - Supply
1.2mA (x2 Channels)
Current - Output / Channel
27 mA
Voltage - Supply Span (Min)
8 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 723
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
150,10000 Kč50,10 Kč
1031,34300 Kč313,43 Kč
2526,47240 Kč661,81 Kč
10020,95740 Kč2 095,74 Kč
25018,24868 Kč4 562,17 Kč
50016,58276 Kč8 291,38 Kč
1 00015,18736 Kč15 187,36 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50013,68435 Kč34 210,88 Kč
5 00013,15625 Kč65 781,25 Kč
Manufacturers Standard Package
Unit Price without VAT:50,10000 Kč
Unit Price with VAT:60,62100 Kč