Analog Switches, Multiplexers, Demultiplexers

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results
Search Entry

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Circuit
Multiplexer/Demultiplexer Circuit
Number of Circuits
On-State Resistance (Max)
Channel-to-Channel Matching (ΔRon)
Voltage - Supply, Single (V+)
Voltage - Supply, Dual (V±)
Switch Time (Ton, Toff) (Max)
-3db Bandwidth
Charge Injection
Channel Capacitance (CS(off), CD(off))
Current - Leakage (IS(off)) (Max)
Crosstalk
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
16-VQFN
IC SWITCH SP4TX2 200OHM 16LFCSP
Analog Devices Inc.
3 569
In Stock
1 : 199,98000 Kč
Cut Tape (CT)
1 500 : 89,98875 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SP4T
4:1
2
200Ohm
3.5Ohm
5V ~ 16.5V
±5V ~ 16.5V
95ns, 100ns
550MHz
0.4pC
1.5pF, 4.5pF
100pA
-85dB @ 1MHz
-40°C ~ 125°C (TA)
Surface Mount
16-VQFN Exposed Pad, CSP
16-LFCSP-VQ (4x4)
16 SOIC
IC SWITCH SP4T X 2 200OHM 16SOIC
Analog Devices Inc.
258
In Stock
1 : 191,13000 Kč
Tube
-
Tube
Active
SP4T
4:1
2
200Ohm
3.5Ohm
5V ~ 16.5V
±5V ~ 16.5V
95ns, 100ns
550MHz
0.4pC
1.5pF, 4.5pF
100pA
-85dB @ 1MHz
-40°C ~ 125°C (TA)
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
16 TSSOP
IC SWITCH SP4TX2 200OHM 16TSSOP
Analog Devices Inc.
1 982
In Stock
1 : 209,03000 Kč
Cut Tape (CT)
1 000 : 95,51438 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SP4T
4:1
2
200Ohm
3.5Ohm
5V ~ 16.5V
±5V ~ 16.5V
95ns, 100ns
550MHz
0.4pC
1.5pF, 4.5pF
100pA
-85dB @ 1MHz
-40°C ~ 125°C (TA)
Surface Mount
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
16 TSSOP
IC SWITCH SP4TX2 200OHM 16TSSOP
Analog Devices Inc.
1 190
In Stock
1 : 209,03000 Kč
Tube
-
Tube
Active
SP4T
4:1
2
200Ohm
3.5Ohm
12V ~ 16.5V
±15V ~ 16.5V
95ns, 100ns
550MHz
0.4pC
1.5pF, 4.5pF
100pA
-85dB @ 1MHz
-40°C ~ 125°C (TA)
Surface Mount
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
16 SOIC
IC SWITCH SP4T X 2 200OHM 16SOIC
Analog Devices Inc.
1 200
In Stock
1 : 191,13000 Kč
Cut Tape (CT)
1 000 : 84,72625 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SP4T
4:1
2
200Ohm
3.5Ohm
5V ~ 16.5V
±5V ~ 16.5V
95ns, 100ns
550MHz
0.4pC
1.5pF, 4.5pF
100pA
-85dB @ 1MHz
-40°C ~ 125°C (TA)
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
16-VQFN
IC SWITCH SP4TX2 200OHM 16LFCSP
Analog Devices Inc.
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
SP4T
4:1
2
200Ohm
3.5Ohm
5V ~ 16.5V
±5V ~ 16.5V
95ns, 100ns
550MHz
0.4pC
1.5pF, 4.5pF
100pA
-85dB @ 1MHz
-40°C ~ 125°C (TA)
Surface Mount
16-VQFN Exposed Pad, CSP
16-LFCSP-VQ (4x4)
Showing
of 6

Analog Switches, Multiplexers, Demultiplexers


Products in this family are used for interconnecting or routing analog signals between multiple available signal paths. Functioning similar to a traditional electromechanical switch, their solid-state character facilitates electronic control, longer service life, and reduced switching noise compared to electromechanical switching, in trade for added constraints on the amplitude and bias of the signals being switched.