2 Circuit IC Switch 4:1 200Ohm 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG1209YRUZ-REEL7

DigiKey Part Number
ADG1209YRUZ-REEL7TR-ND - Tape & Reel (TR)
ADG1209YRUZ-REEL7CT-ND - Cut Tape (CT)
ADG1209YRUZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADG1209YRUZ-REEL7
Description
IC SWITCH SP4TX2 200OHM 16TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Circuit IC Switch 4:1 200Ohm 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ADG1209YRUZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SP4T
Multiplexer/Demultiplexer Circuit
4:1
Number of Circuits
2
On-State Resistance (Max)
200Ohm
Channel-to-Channel Matching (ΔRon)
3.5Ohm
Voltage - Supply, Single (V+)
5V ~ 16.5V
Voltage - Supply, Dual (V±)
±5V ~ 16.5V
Switch Time (Ton, Toff) (Max)
95ns, 100ns
-3db Bandwidth
550MHz
Charge Injection
0.4pC
Channel Capacitance (CS(off), CD(off))
1.5pF, 4.5pF
Current - Leakage (IS(off)) (Max)
100pA
Crosstalk
-85dB @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 962
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1176,40000 Kč176,40 Kč
10136,84600 Kč1 368,46 Kč
25126,94840 Kč3 173,71 Kč
100116,90960 Kč11 690,96 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000105,17885 Kč105 178,85 Kč
2 000103,06080 Kč206 121,60 Kč
Manufacturers Standard Package
Unit Price without VAT:176,40000 Kč
Unit Price with VAT:213,44400 Kč