ADG1209YCPZ-REEL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 3 569
Unit Price: 167,14000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 2 962
Unit Price: 147,98000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 244,81000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 560
Unit Price: 277,65000 Kč
Datasheet
2 Circuit IC Switch 4:1 200Ohm 16-LFCSP-VQ (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG1209YCPZ-REEL

DigiKey Part Number
ADG1209YCPZ-REEL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADG1209YCPZ-REEL
Description
IC SWITCH SP4TX2 200OHM 16LFCSP
Customer Reference
Detailed Description
2 Circuit IC Switch 4:1 200Ohm 16-LFCSP-VQ (4x4)
Datasheet
 Datasheet
EDA/CAD Models
ADG1209YCPZ-REEL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Circuit
SP4T
Multiplexer/Demultiplexer Circuit
4:1
Number of Circuits
2
On-State Resistance (Max)
200Ohm
Channel-to-Channel Matching (ΔRon)
3.5Ohm
Voltage - Supply, Single (V+)
5V ~ 16.5V
Voltage - Supply, Dual (V±)
±5V ~ 16.5V
Switch Time (Ton, Toff) (Max)
95ns, 100ns
-3db Bandwidth
550MHz
Charge Injection
0.4pC
Channel Capacitance (CS(off), CD(off))
1.5pF, 4.5pF
Current - Leakage (IS(off)) (Max)
100pA
Crosstalk
-85dB @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-VQFN Exposed Pad, CSP
Supplier Device Package
16-LFCSP-VQ (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types