
ADG5209FBCPZ-RL7 | |
|---|---|
DigiKey Part Number | ADG5209FBCPZ-RL7TR-ND - Tape & Reel (TR) ADG5209FBCPZ-RL7CT-ND - Cut Tape (CT) ADG5209FBCPZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG5209FBCPZ-RL7 |
Description | IC SWITCH SP4TX2 160OHM 16LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 160Ohm 16-LFCSP-WQ (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADG5209FBCPZ-RL7 Models |
Category | Switch Time (Ton, Toff) (Max) 140ns, 185ns |
Manufacturer Analog Devices Inc. | -3db Bandwidth 130MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Charge Injection 0.4pC |
Part Status Active | Channel Capacitance (CS(off), CD(off)) 4pF, 8pF |
Switch Circuit SP4T | Current - Leakage (IS(off)) (Max) 1nA |
Multiplexer/Demultiplexer Circuit 4:1 | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
On-State Resistance (Max) 160Ohm | Package / Case 16-WQFN Exposed Pad, CSP |
Channel-to-Channel Matching (ΔRon) 3.5Ohm | Supplier Device Package 16-LFCSP-WQ (4x4) |
Voltage - Supply, Single (V+) 9V ~ 40V | Base Product Number |
Voltage - Supply, Dual (V±) ±9V ~ 22V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 270,70000 Kč | 270,70 Kč |
| 10 | 212,85100 Kč | 2 128,51 Kč |
| 25 | 198,38600 Kč | 4 959,65 Kč |
| 100 | 182,49190 Kč | 18 249,19 Kč |
| 250 | 181,56132 Kč | 45 390,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 164,70256 Kč | 247 053,84 Kč |
| Unit Price without VAT: | 270,70000 Kč |
|---|---|
| Unit Price with VAT: | 327,54700 Kč |

