
ADG5209BCPZ-RL7 | |
|---|---|
DigiKey Part Number | ADG5209BCPZ-RL7TR-ND - Tape & Reel (TR) ADG5209BCPZ-RL7CT-ND - Cut Tape (CT) ADG5209BCPZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG5209BCPZ-RL7 |
Description | IC SWITCH SP4TX2 160OHM 16LFCSP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 160Ohm 16-LFCSP-WQ (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADG5209BCPZ-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SP4T | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 160Ohm | |
Channel-to-Channel Matching (ΔRon) | 3.5Ohm | |
Voltage - Supply, Single (V+) | 9V ~ 40V | |
Voltage - Supply, Dual (V±) | ±9V ~ 22V | |
Switch Time (Ton, Toff) (Max) | 140ns, 185ns | |
-3db Bandwidth | 130MHz | |
Charge Injection | 0.4pC | |
Channel Capacitance (CS(off), CD(off)) | 2.8pF, 17pF | |
Current - Leakage (IS(off)) (Max) | 100pA | |
Crosstalk | -90dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WQFN Exposed Pad, CSP | |
Supplier Device Package | 16-LFCSP-WQ (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 147,98000 Kč | 147,98 Kč |
| 10 | 114,15400 Kč | 1 141,54 Kč |
| 25 | 105,67120 Kč | 2 641,78 Kč |
| 100 | 96,35430 Kč | 9 635,43 Kč |
| 250 | 96,29784 Kč | 24 074,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 85,92441 Kč | 128 886,61 Kč |
| Unit Price without VAT: | 147,98000 Kč |
|---|---|
| Unit Price with VAT: | 179,05580 Kč |

