16 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG1209YRZ-REEL7

DigiKey Part Number
505-ADG1209YRZ-REEL7TR-ND - Tape & Reel (TR)
505-ADG1209YRZ-REEL7CT-ND - Cut Tape (CT)
505-ADG1209YRZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADG1209YRZ-REEL7
Description
IC SWITCH SP4T X 2 200OHM 16SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Circuit IC Switch 4:1 200Ohm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADG1209YRZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SP4T
Multiplexer/Demultiplexer Circuit
4:1
Number of Circuits
2
On-State Resistance (Max)
200Ohm
Channel-to-Channel Matching (ΔRon)
3.5Ohm
Voltage - Supply, Single (V+)
5V ~ 16.5V
Voltage - Supply, Dual (V±)
±5V ~ 16.5V
Switch Time (Ton, Toff) (Max)
95ns, 100ns
-3db Bandwidth
550MHz
Charge Injection
0.4pC
Channel Capacitance (CS(off), CD(off))
1.5pF, 4.5pF
Current - Leakage (IS(off)) (Max)
100pA
Crosstalk
-85dB @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 200
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1191,13000 Kč191,13 Kč
10129,05800 Kč1 290,58 Kč
25112,86160 Kč2 821,54 Kč
10094,53560 Kč9 453,56 Kč
25085,53880 Kč21 384,70 Kč
50084,72626 Kč42 363,13 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00084,72625 Kč84 726,25 Kč
Manufacturers Standard Package
Unit Price without VAT:191,13000 Kč
Unit Price with VAT:231,26730 Kč