Instrumentation, Op Amps, Buffer Amps
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | -3db Bandwidth | Voltage - Input Offset | Current - Supply | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Grade | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4 462 In Stock | 1 : 141,04000 Kč Cut Tape (CT) 1 000 : 56,04563 Kč Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Differential | 1 | - | 0.5V/µs | 50 kHz | 2 mV | 2mA | 4.5 V | 5.5 V | -40°C ~ 125°C | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
18 721 In Stock | 1 : 119,99000 Kč Tube | - | Tube | Active | Differential | 1 | - | 0.5V/µs | 50 kHz | 2 mV | 2mA | 4.5 V | 5.5 V | -40°C ~ 125°C | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
2 740 In Stock | 1 : 141,04000 Kč Cut Tape (CT) 2 500 : 56,04562 Kč Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Differential | 1 | - | 0.5V/µs | 50 kHz | 2 mV | 2mA | 4.5 V | 5.5 V | -40°C ~ 125°C | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
1 850 In Stock | 1 : 156,82000 Kč Cut Tape (CT) 1 000 : 64,72875 Kč Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Differential | 1 | - | 0.5V/µs | 50 kHz | 2 mV | 2mA | 4.5 V | 5.5 V | -40°C ~ 125°C | Automotive | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
3 In Stock | 1 : 204,40000 Kč Tube | - | Tube | Active | Differential | 1 | - | 0.5V/µs | 50 kHz | 2 mV | 2.2mA | 4.5 V | 5.5 V | -40°C ~ 150°C | Automotive | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
76 In Stock | 1 : 156,82000 Kč Tube | - | Tube | Active | Differential | 1 | - | 0.5V/µs | 50 kHz | 2 mV | 2mA | 4.5 V | 5.5 V | -40°C ~ 125°C | Automotive | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock Check Lead Time | 2 500 : 64,72875 Kč Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Differential | 1 | - | 0.5V/µs | 50 kHz | 2 mV | 2mA | 4.5 V | 5.5 V | -40°C ~ 125°C | Automotive | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock Check Lead Time | 2 500 : 92,62000 Kč Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Differential | 1 | - | 0.5V/µs | 50 kHz | 2 mV | 2.2mA | 4.5 V | 5.5 V | -40°C ~ 150°C | Automotive | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |