
AD8205YRZ | |
|---|---|
DigiKey Part Number | 505-AD8205YRZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8205YRZ |
Description | IC OPAMP DIFF 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8205YRZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 0.5V/µs | |
-3db Bandwidth | 50 kHz | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 2mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,47000 Kč | 123,47 Kč |
| 10 | 94,55400 Kč | 945,54 Kč |
| 98 | 79,50745 Kč | 7 791,73 Kč |
| 196 | 76,54413 Kč | 15 002,65 Kč |
| 294 | 75,05857 Kč | 22 067,22 Kč |
| 588 | 72,88163 Kč | 42 854,40 Kč |
| 1 078 | 71,29620 Kč | 76 857,30 Kč |
| 2 548 | 69,46275 Kč | 176 991,09 Kč |
| Unit Price without VAT: | 123,47000 Kč |
|---|---|
| Unit Price with VAT: | 149,39870 Kč |


