Differential Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8205YRZ-RL

DigiKey Part Number
AD8205YRZ-RLTR-ND - Tape & Reel (TR)
AD8205YRZ-RLCT-ND - Cut Tape (CT)
AD8205YRZ-RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD8205YRZ-RL
Description
IC OPAMP DIFF 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
Differential Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD8205YRZ-RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
0.5V/µs
-3db Bandwidth
50 kHz
Voltage - Input Offset
2 mV
Current - Supply
2mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 640
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1123,47000 Kč123,47 Kč
1094,55400 Kč945,54 Kč
2587,34320 Kč2 183,58 Kč
10079,41230 Kč7 941,23 Kč
25078,71060 Kč19 677,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50069,49817 Kč173 745,43 Kč
Manufacturers Standard Package
Unit Price without VAT:123,47000 Kč
Unit Price with VAT:149,39870 Kč