
AD8205WHRZ | |
|---|---|
DigiKey Part Number | 505-AD8205WHRZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8205WHRZ |
Description | IC OPAMP DIFF 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8205WHRZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 0.5V/µs | |
-3db Bandwidth | 50 kHz | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 2.2mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 204,40000 Kč | 204,40 Kč |
| 10 | 138,44600 Kč | 1 384,46 Kč |
| 98 | 102,11184 Kč | 10 006,96 Kč |
| 196 | 94,66378 Kč | 18 554,10 Kč |
| 294 | 92,62000 Kč | 27 230,28 Kč |
| Unit Price without VAT: | 204,40000 Kč |
|---|---|
| Unit Price with VAT: | 247,32400 Kč |

