ABPDANT005PGAA5 | |
|---|---|
DigiKey Part Number | 480-6252-ND |
Manufacturer | |
Manufacturer Product Number | ABPDANT005PGAA5 |
Description | SENSOR 5PSI 0.08" 4.5V 6-DIP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 5PSI (34.47kPa) Vented Gauge Male - 0.08" (1.93mm) Tube 0.5 V ~ 4.5 V 6-DIP Module |
Datasheet | Datasheet |
EDA/CAD Models | ABPDANT005PGAA5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Applications | Medical Ventilation | |
Pressure Type | Vented Gauge | |
Operating Pressure | 5PSI (34.47kPa) | |
Output Type | Analog Voltage | |
Output | 0.5 V ~ 4.5 V | |
Accuracy | ±0.25% | |
Voltage - Supply | 5V | |
Port Size | Male - 0.08" (1.93mm) Tube | |
Port Style | Barbed | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | PC Pin | |
Maximum Pressure | 90PSI (620.53kPa) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Supplier Device Package | 6-DIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 746,01000 Kč | 746,01 Kč |
| 5 | 683,70400 Kč | 3 418,52 Kč |
| 10 | 660,69600 Kč | 6 606,96 Kč |
| 25 | 633,26840 Kč | 15 831,71 Kč |
| 50 | 614,57580 Kč | 30 728,79 Kč |
| 100 | 597,48110 Kč | 59 748,11 Kč |
| Unit Price without VAT: | 746,01000 Kč |
|---|---|
| Unit Price with VAT: | 902,67210 Kč |