Pressure Sensor 5PSI (34.47kPa) Vented Gauge Male - 0.19" (4.93mm) Tube 0.5 V ~ 4.5 V 8-DIP (0.524", 13.30mm), Top Port
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pressure Sensor 5PSI (34.47kPa) Vented Gauge Male - 0.19" (4.93mm) Tube 0.5 V ~ 4.5 V 8-DIP (0.524", 13.30mm), Top Port
SSCDANT005PGAA5

SSCDANT005PGAA5

DigiKey Part Number
480-3336-ND
Manufacturer
Manufacturer Product Number
SSCDANT005PGAA5
Description
SENSOR 5PSIG 0.19" 4.5V 8DIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pressure Sensor 5PSI (34.47kPa) Vented Gauge Male - 0.19" (4.93mm) Tube 0.5 V ~ 4.5 V 8-DIP (0.524", 13.30mm), Top Port
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Supply
4.75V ~ 5.25V
Manufacturer
Honeywell Sensing and Productivity Solutions
Port Size
Male - 0.19" (4.93mm) Tube
Series
Port Style
Barbed
Packaging
Tube
Features
Amplified Output, Temperature Compensated
Part Status
Active
Termination Style
PC Pin
Applications
Board Mount
Maximum Pressure
30PSI (206.84kPa)
Pressure Type
Vented Gauge
Operating Temperature
-40°C ~ 85°C
Operating Pressure
5PSI (34.47kPa)
Mounting Type
Through Hole
Output Type
Analog Voltage
Package / Case
8-DIP (0.524", 13.30mm), Top Port
Output
0.5 V ~ 4.5 V
Supplier Device Package
8-DIP
Accuracy
±0.25%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 223
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1757,19000 Kč757,19 Kč
5696,92400 Kč3 484,62 Kč
10674,47700 Kč6 744,77 Kč
25653,03800 Kč16 325,95 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:757,19000 Kč
Unit Price with VAT:916,19990 Kč