MFG_ABPMANN005PGAA3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABPMANN005PGAA3

DigiKey Part Number
480-6244-ND
Manufacturer
Manufacturer Product Number
ABPMANN005PGAA3
Description
SENSOR 5PSI 0.08" 2.97V 6-SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pressure Sensor 5PSI (34.47kPa) Vented Gauge Male - 0.08" (1.93mm) Tube 0.33 V ~ 2.97 V 6-SMD Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Tube
Part Status
Active
Applications
Medical Ventilation
Pressure Type
Vented Gauge
Operating Pressure
5PSI (34.47kPa)
Output Type
Analog Voltage
Output
0.33 V ~ 2.97 V
Accuracy
±0.25%
Voltage - Supply
3.3V
Port Size
Male - 0.08" (1.93mm) Tube
Port Style
Barbed
Features
Amplified Output, Temperature Compensated
Termination Style
J Lead
Maximum Pressure
90PSI (620.53kPa)
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
6-SMD Module
Supplier Device Package
6-SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 300
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1738,40000 Kč738,40 Kč
5676,69400 Kč3 383,47 Kč
10653,91200 Kč6 539,12 Kč
25626,78480 Kč15 669,62 Kč
50608,28840 Kč30 414,42 Kč
100591,36890 Kč59 136,89 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:738,40000 Kč
Unit Price with VAT:893,46400 Kč