
ABPDANV015PGAA5 | |
|---|---|
DigiKey Part Number | 480-ABPDANV015PGAA5-ND |
Manufacturer | |
Manufacturer Product Number | ABPDANV015PGAA5 |
Description | SENSOR 15PSI 0.8" 4.5V 6-DIP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 15PSI (103.42kPa) Gauge Male - 0.08" (1.93mm) Tube 0.5 V ~ 4.5 V 6-DIP (0.453", 11.50mm), Top Port |
Datasheet | Datasheet |
Category | Voltage - Supply 4.75V ~ 5.25V |
Manufacturer Honeywell Sensing and Productivity Solutions | Port Size Male - 0.08" (1.93mm) Tube |
Series | Port Style Barbed |
Packaging Bulk | Features Amplified Output, Temperature Compensated |
Part Status Active | Termination Style PC Pins |
Applications Medical Ventilation | Maximum Pressure 250PSI (1723.69kPa) |
Pressure Type Gauge | Operating Temperature -40°C ~ 85°C |
Operating Pressure 15PSI (103.42kPa) | Mounting Type Through Hole |
Output Type Analog Voltage | Package / Case 6-DIP (0.453", 11.50mm), Top Port |
Output 0.5 V ~ 4.5 V | Supplier Device Package 6-DIP |
Accuracy ±0.25% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 787,01000 Kč | 787,01 Kč |
| 5 | 721,53400 Kč | 3 607,67 Kč |
| 10 | 697,21800 Kč | 6 972,18 Kč |
| 25 | 668,21520 Kč | 16 705,38 Kč |
| 50 | 648,40140 Kč | 32 420,07 Kč |
| 100 | 630,23820 Kč | 63 023,82 Kč |
| Unit Price without VAT: | 787,01000 Kč |
|---|---|
| Unit Price with VAT: | 952,28210 Kč |






